896-092-556-203

Heilind Number:EDA896-092-556-203
Manufacturer:EDAC
Manufacturer Number:896-092-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-556-203

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a 3 A amperage, UL 94V-0 Polyphenylene Sulfide housing, and Copper Alloy contact material ensuring durability and reliability. With two rows and a pitch of .125 inches, they offer seamless integration in your setup. Each connector boasts 92 positions for extensive connectivity options. Operating in a wide temperature range from -40 to 105 °C, they are suitable for various environments. Perfect for applications in the electronics industry, these connectors guarantee secure and efficient board-to-board connections. Elevate your system's performance with these high-quality components.