896-092-556-204

Heilind Number:EDA896-092-556-204
Manufacturer:EDAC
Manufacturer Number:896-092-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-556-204

Detailed Description

Experience superior connectivity with these high temperature card edge connectors. Designed for optimal performance, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With a dual-row configuration and 92 positions, these connectors offer ample connectivity options for your PCB applications. The copper alloy contact material guarantees reliable signal transmission, while the .125 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for high-performance systems. Whether you're a professional in need of reliable components or a hobbyist working on a project, these connectors are a must-have for seamless board-to-board connections. Trust in their quality to elevate your connectivity experience.