896-092-556-207

Heilind Number:EDA896-092-556-207
Manufacturer:EDAC
Manufacturer Number:896-092-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-556-207

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors in sleek black. Designed for optimal performance, these connectors boast a 3A amperage capacity and feature durable UL 94V-0 Polyphenylene Sulfide housing. With two rows and 92 positions, they offer ample space for seamless integration. Crafted from copper alloy, the contacts ensure reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches provide precise alignment. Suitable for various applications, these connectors maintain stability in temperatures ranging from -40 to 105°C. Perfect for industrial and commercial use, they guarantee secure board-to-board connections. Upgrade your setup with these essential components.