896-092-556-208

Heilind Number:EDA896-092-556-208
Manufacturer:EDAC
Manufacturer Number:896-092-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-556-208

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, ensuring reliable conductivity. With a high amperage rating of 3 A and an operating temperature range of -40 to 105 °C, they can withstand demanding environments. The two rows of 92 positions provide ample connectivity, while the .125-inch pitch and .2-inch row spacing allow for precision mating. Perfect for board-to-board applications, these connectors offer a straight mount orientation for easy installation. Elevate your PCB connectivity with these black connectors, meeting your high-temperature needs with quality and efficiency.