896-092-556-804

Heilind Number:EDA896-092-556-804
Manufacturer:EDAC
Manufacturer Number:896-092-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-556-804

Detailed Description

Upgrade your high-temp connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust housing made from UL 94V-0 Polyphenylene Sulfide. With two rows of high-quality Copper Alloy contacts, they offer reliable power transmission with a 3A amperage rating. Featuring a pitch of .125 inches and a row spacing of .2 inches, they ensure precise and efficient PCB connections. With 92 positions available, you'll have ample room for your circuitry. Suitable for straight mounting orientation, these connectors are easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a dependable choice for industrial applications. Upgrade your connectivity game with these top-of-the-line Card Edge Connectors.