896-092-556-807

Heilind Number:EDA896-092-556-807
Manufacturer:EDAC
Manufacturer Number:896-092-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-556-807

Detailed Description

Introducing our cutting-edge High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing, these connectors are not only durable but also compliant with safety standards. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer seamless connectivity for your PCB applications. The straight mount orientation and 92 positions make them versatile for various setups. Operating effortlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for any project requiring high-performance board-to-board connections. Elevate your design with these essential components, now available in our PCB Connectors collection.