896-092-556-808

Heilind Number:EDA896-092-556-808
Manufacturer:EDAC
Manufacturer Number:896-092-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-556-808

Detailed Description

Enhance the efficiency and reliability of your high-temperature electronic systems with our cutting-edge Card Edge Connectors. Designed for seamless connectivity, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal performance even in extreme conditions. With a contact material of Copper Alloy and a pitch of .125 inches, they offer secure and stable connections. The two rows of 92 positions each provide ample room for multiple connections, while the straight mount orientation and row spacing of .2 inches maximize versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any demanding PCB application. Trust in our quality products to power up your electronic designs with precision and durability.