896-092-558-202

Heilind Number:EDA896-092-558-202
Manufacturer:EDAC
Manufacturer Number:896-092-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-558-202

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing. With two rows of Copper Alloy contacts offering a total of 92 positions, they ensure seamless and reliable board-to-board connections. Featuring a .125-inch pitch and .2-inch row spacing, they guarantee precise alignment and secure attachment. Their right-angle mount orientation further enhances versatility, while their impressive 3A amperage and wide operating temperature range of -40 to 105°C make them suitable for a variety of applications. Trust in our superior quality connectors to streamline your PCB assembly process and enhance overall system performance.