896-092-558-204

Heilind Number:EDA896-092-558-204
Manufacturer:EDAC
Manufacturer Number:896-092-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-558-204

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for efficiency and durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in the most demanding environments. With a 3A amperage rating and copper alloy contact material, they guarantee secure power transmission. Offering 92 positions in two rows, and a pitch of .125 inches with a .2-inch row spacing, they provide ample connectivity options. Their right-angle mount orientation allows for seamless integration into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for any high-performance electronics project. Trust in our expertise to deliver top-quality connectors that meet your exacting standards.