896-092-558-208

Heilind Number:EDA896-092-558-208
Manufacturer:EDAC
Manufacturer Number:896-092-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-558-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, offering reliable performance in demanding environments. Featuring a sleek black design, these connectors boast a high amperage rating of 3A, making them ideal for power-intensive applications. Crafted from UL 94V-0 Polyphenylene Sulfide, they ensure durability and safety. With two rows of contact points and a pitch of .125 inches, they provide efficient signal transmission. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various industrial settings. Upgrade your connectivity solutions with these high-quality components.