896-092-558-212

Heilind Number:EDA896-092-558-212
Manufacturer:EDAC
Manufacturer Number:896-092-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-558-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and reliability in harsh operating conditions. With a dual-row configuration and 92 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on the board. Perfect for right-angle mounting, these connectors withstand temperatures ranging from -40 to 105 °C, making them ideal for various industrial environments. Upgrade your PCB setups with these high-performance connectors, a must-have in any electronic toolkit.