896-092-558-802

Heilind Number:EDA896-092-558-802
Manufacturer:EDAC
Manufacturer Number:896-092-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-558-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing. With a right angle mount orientation and two rows of contact points, they ensure secure and efficient board-to-board connections. Crafted from copper alloy, these connectors offer reliable conductivity, with a current rating of 3 A. Featuring 92 positions and a .125-inch pitch, they provide ample room for complex PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for industrial and high-temperature applications. Upgrade your connectivity solutions with these premium Card Edge Connectors.