896-092-558-808

Heilind Number:EDA896-092-558-808
Manufacturer:EDAC
Manufacturer Number:896-092-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-558-808

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Engineered for optimal performance, these connectors feature a sleek black design and are constructed with durable UL 94V-0 Polyphenylene Sulfide housing material. With a double-row configuration and 92 positions, they offer ample connectivity for your applications. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for extreme environments. Their right-angle mount orientation adds versatility to your setup, making them a must-have for any PCB project.