896-092-558-812

Heilind Number:EDA896-092-558-812
Manufacturer:EDAC
Manufacturer Number:896-092-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-558-812

Detailed Description

Discover our high-temp card edge connectors, essential for seamless connections in electronic devices. Designed for optimal performance, these connectors ensure reliable power transmission with a 3A amperage capacity. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, they guarantee long-lasting durability and efficient conductivity. With a double row configuration and 92 positions, they offer ample connectivity options for your PCB assemblies. Perfect for space-saving installations, the right-angle mount orientation and .125-inch pitch make them versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential components for high-performance electronic systems. Elevate your PCB designs with these premium card edge connectors.