896-092-559-202

Heilind Number:EDA896-092-559-202
Manufacturer:EDAC
Manufacturer Number:896-092-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-559-202

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors in sleek black offer a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a double row configuration and 92 positions, they ensure seamless connectivity in your electronic setups. The copper alloy contact material guarantees reliable transmission, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-temp environments. Their right-angle mount orientation adds flexibility to your design, making them a must-have for any PCB project. Trust in our connectors for efficient and dependable board-to-board connections.