896-092-559-207

Heilind Number:EDA896-092-559-207
Manufacturer:EDAC
Manufacturer Number:896-092-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-559-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, these connectors offer reliable power transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the 92 positions cater to intricate board-to-board connections. Their right-angle mount orientation allows for efficient space utilization, perfect for compact designs. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Elevate your PCB connectivity with our high-performance Card Edge Connectors.