896-092-559-208

Heilind Number:EDA896-092-559-208
Manufacturer:EDAC
Manufacturer Number:896-092-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-559-208

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors offer reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, they ensure durable and safe housing for your components. Featuring two rows and a total of 92 positions, these connectors provide ample connectivity options. The copper alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing offer precise alignment on your PCB. With a right-angle mount orientation, they accommodate various board configurations seamlessly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial environments. Upgrade your connectivity solutions with our high-performance Card Edge Connectors.