896-092-559-802

Heilind Number:EDA896-092-559-802
Manufacturer:EDAC
Manufacturer Number:896-092-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-559-802

Detailed Description

Discover our high-temperature Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and a housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors are as durable as they are reliable. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they ensure seamless connectivity in your PCB assembly. With a total of 92 positions, they offer ample room for your components. The right-angle mount orientation makes them versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105 degrees Celsius, these connectors are ideal for industrial and commercial use. Trust in our quality products to enhance your connectivity solutions.