896-092-559-803

Heilind Number:EDA896-092-559-803
Manufacturer:EDAC
Manufacturer Number:896-092-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-559-803

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and two rows for efficient power transmission. With a sturdy housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contact material, they ensure both reliability and safety. Featuring a pitch of .125 inches and a row spacing of .2 inches, they offer precise connectivity for your electronic applications. With a generous 92 positions and a right-angle mount orientation, these connectors are versatile and easy to integrate. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for demanding industrial environments. Elevate your PCB assembly with these high-quality Card Edge Connectors.