896-092-559-804

Heilind Number:EDA896-092-559-804
Manufacturer:EDAC
Manufacturer Number:896-092-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-559-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a 2-row layout with a total of 92 positions, ensuring seamless data transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety even in demanding environments. Crafted with precision, the contacts are made of Copper Alloy, offering reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, they provide efficient board-to-board connections. Their right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for high-temperature applications. Trust in our cutting-edge technology to streamline your connectivity needs.