896-092-559-808

Heilind Number:EDA896-092-559-808
Manufacturer:EDAC
Manufacturer Number:896-092-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-559-808

Detailed Description

Enhance the connectivity of your high-temperature electronic setups with these advanced Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a sleek and durable black housing made of UL 94V-0 Polyphenylene Sulfide. With a high amperage rating of 3A, these connectors ensure reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the two rows of 92 positions each provide ample connectivity options. Offering a convenient pitch of .125 inches and a row spacing of .2 inches, they facilitate seamless integration onto your PCBs. Their right-angle mount orientation further enhances flexibility in assembly, while the wide operating temperature range of -40 to 105°C ensures consistent functionality in extreme conditions. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.