896-092-560-201

Heilind Number:EDA896-092-560-201
Manufacturer:EDAC
Manufacturer Number:896-092-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-560-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3 A amperage and feature robust UL 94V-0 Polyphenylene Sulfide housing. With two rows of 92 positions, they ensure seamless board-to-board communication at a pitch of .125 inches. Crafted from durable Copper Alloy, these connectors guarantee reliable contact, even in high-temperature environments ranging from -40 to 105 °C. Their right-angle mount orientation and .2-inch row spacing offer versatility in installation, making them essential components for your electronic projects. Upgrade your connection game today.