896-092-560-202

Heilind Number:EDA896-092-560-202
Manufacturer:EDAC
Manufacturer Number:896-092-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-560-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black finish and a double row configuration, offering a total of 92 positions for seamless connectivity. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise alignment on your PCB. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they guarantee reliable conductivity even in high-temperature environments. Operating smoothly between -40 and 105 °C, they are perfect for a wide range of applications. Choose these connectors for efficiency and quality in your board-to-board connections.