896-092-560-203

Heilind Number:EDA896-092-560-203
Manufacturer:EDAC
Manufacturer Number:896-092-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-560-203

Detailed Description

Enhance your PCB assembly with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable connectivity with a current rating of 3 A. With two rows of copper alloy contacts, spaced at a pitch of .125 inches and row spacing of .2 inches, they offer a total of 92 positions for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where durability is paramount. Choose our straight mount orientation for easy installation and trust in our quality craftsmanship for long-lasting connectivity solutions. Upgrade your setup with these essential Board To Board PCB Connectors, a must-have in any electronic assembly project.