896-092-560-207

Heilind Number:EDA896-092-560-207
Manufacturer:EDAC
Manufacturer Number:896-092-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-560-207

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding environments. With a double row configuration and 92 positions, they offer ample connectivity options for your PCBs. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient signal transmission. The 0.125-inch pitch and 0.2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in industries such as aerospace, automotive, and telecommunications. Trust in our connectors to deliver exceptional performance and longevity to your electronic systems.