896-092-560-208

Heilind Number:EDA896-092-560-208
Manufacturer:EDAC
Manufacturer Number:896-092-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-560-208

Detailed Description

Enhance your PCB connectivity with these High Temp Card Edge Connectors, designed for optimal performance in demanding environments. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a double row configuration and 92 positions, they offer ample connectivity options for your electronic devices. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, they facilitate seamless board-to-board connections. Their straight mount orientation and operating temperature range of -40 to 105°C make them suitable for a wide range of applications. Upgrade your setup with these robust and efficient connectors.