896-092-560-212

Heilind Number:EDA896-092-560-212
Manufacturer:EDAC
Manufacturer Number:896-092-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-560-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, they provide reliable power transmission. Offering 92 positions across 2 rows with a .125-inch pitch and .2-inch row spacing, they facilitate seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, our connectors are perfect for a wide range of applications in the electronics industry. Upgrade your systems with these high-quality connectors for efficient and dependable performance.