896-092-560-802

Heilind Number:EDA896-092-560-802
Manufacturer:EDAC
Manufacturer Number:896-092-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-560-802

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for top-notch performance, these connectors feature a double-row layout with 92 positions, ensuring robust and reliable connections in your circuitry. Crafted from UL 94V-0 Polyphenylene Sulfide, they offer exceptional durability even in demanding environments. The Copper Alloy contact material guarantees efficient signal transmission, while the black housing adds a sleek touch to your setup. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Choose our Straight mount orientation for seamless integration. Elevate your connectivity game with these top-of-the-line components.