896-092-560-808

Heilind Number:EDA896-092-560-808
Manufacturer:EDAC
Manufacturer Number:896-092-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-560-808

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and efficient board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability even in demanding environments. With a two-row configuration and a total of 92 positions, they offer ample connectivity options for your PCB projects. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-temperature applications. Choose straight mount orientation for easy installation. Upgrade your PCB connections with our top-of-the-line Card Edge Connectors.