896-092-560-812

Heilind Number:EDA896-092-560-812
Manufacturer:EDAC
Manufacturer Number:896-092-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-092-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-092-560-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in demanding environments, these connectors feature a 3A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of copper alloy contacts spaced at .125 inches pitch and .2 inches row spacing, they offer seamless integration for your 92-position setup. Engineered for reliability, these connectors ensure secure connections even in extreme temperatures ranging from -40 to 105°C. Perfect for various applications, they are a must-have in your connector arsenal. Elevate your PCB assembly with these high-quality Card Edge Connectors.