896-094-500-212

Heilind Number:EDA896-094-500-212
Manufacturer:EDAC
Manufacturer Number:896-094-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-500-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-500-212

Detailed Description

Enhance your high-temperature electronic connections with our innovative Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing. With a current rating of 3 A and copper alloy contacts, they ensure reliable power transmission. The double-row configuration with 94 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise PCB mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for industrial and automotive applications. Upgrade your PCB connections with these black connectors, engineered for durability and efficiency.