896-094-520-201

Heilind Number:EDA896-094-520-201
Manufacturer:EDAC
Manufacturer Number:896-094-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-520-201

Detailed Description

Upgrade your high-temp electronics with our cutting-edge Card Edge Connectors. Designed for optimal performance in extreme conditions, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring robust protection against heat. With a current rating of 3 A, they offer reliable power delivery for your devices. The two-row design, made of high-quality Copper Alloy contacts, guarantees secure and efficient connectivity. At a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise positioning on your PCB. With 94 positions available, they offer ample connectivity options for your application. Whether in straight mount orientation or in harsh environments with temperatures ranging from -40 to 105 °C, these connectors deliver consistent performance. Elevate your PCB connections with these essential components.