896-094-520-202

Heilind Number:EDA896-094-520-202
Manufacturer:EDAC
Manufacturer Number:896-094-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-520-202

Detailed Description

Discover our premium High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and a UL 94V-0 Polyphenylene Sulfide housing, these connectors are not only aesthetically pleasing but also ensure superior durability. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer reliable connectivity for a variety of applications. With a high amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are built to handle even the most extreme conditions. Perfect for use in PCB assemblies, these connectors guarantee secure and efficient board-to-board connections. Upgrade your electronic devices with our top-of-the-line Card Edge Connectors.