896-094-520-204

Heilind Number:EDA896-094-520-204
Manufacturer:EDAC
Manufacturer Number:896-094-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-520-204

Detailed Description

Upgrade your PCB connections with these high temp card edge connectors. Designed for optimal performance in demanding environments, they feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable conductivity. With a pitch of .125 inches and two rows of 94 positions, they offer seamless integration for your electronic setups. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where durability is essential. Trust in their straight mount orientation for easy installation and rest assured knowing they can handle an impressive 3A of current. Say goodbye to connectivity issues and hello to seamless PCB connections with these black card edge connectors.