896-094-520-208

Heilind Number:EDA896-094-520-208
Manufacturer:EDAC
Manufacturer Number:896-094-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-520-208

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for durability and performance, these connectors boast a sleek black finish and a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in challenging environments. With two rows of Copper Alloy contacts, each capable of handling up to 3A of current, they provide seamless connectivity for your PCB boards. The .125-inch pitch and .2-inch row spacing offer precision in alignment, accommodating a total of 94 positions. Engineered for convenience, the straight mount orientation simplifies installation. Operable in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Elevate your electronic designs with our high-quality Card Edge Connectors.