896-094-520-807

Heilind Number:EDA896-094-520-807
Manufacturer:EDAC
Manufacturer Number:896-094-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-520-807

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance and durability, these connectors feature a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With two rows and a generous 94 positions, they offer ample connectivity options for your PCB setup. The contact material, a high-quality Copper Alloy, ensures reliable conductivity. Perfect for board-to-board connections, these connectors have a pitch of .125 inches and a row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your electronic assemblies with these top-of-the-line Card Edge Connectors.