896-094-520-808

Heilind Number:EDA896-094-520-808
Manufacturer:EDAC
Manufacturer Number:896-094-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-520-808

Detailed Description

Enhance connectivity efficiency with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, they provide reliable 3A amperage for seamless data transmission. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layout requirements, offering 94 positions for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Explore our extensive line of board-to-board PCB connectors to discover the perfect solution for your connectivity needs.