896-094-520-812

Heilind Number:EDA896-094-520-812
Manufacturer:EDAC
Manufacturer Number:896-094-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-520-812

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors offer a reliable solution for your PCB connectivity needs. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing material, they not only look sleek but also ensure safety and longevity. Featuring two rows of copper alloy contacts with a pitch of .125 inches, these connectors provide efficient power transfer, handling up to 3 A of current. With a spacious 94 positions available, you can easily connect multiple components on your board. The straight mount orientation and compact design make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Upgrade your setup with these premium connectors and experience seamless performance in your electronic projects.