896-094-521-202

Heilind Number:EDA896-094-521-202
Manufacturer:EDAC
Manufacturer Number:896-094-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-521-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability, these black connectors feature a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance even in challenging conditions. With two rows and 94 positions at a pitch of .125 inches, they offer seamless board-to-board connections. The straight mount orientation and operating temperature range of -40 to 105°C make them ideal for various applications, meeting the demands of modern electronics. Upgrade your PCB connectivity with these advanced Card Edge Connectors.