896-094-521-203

Heilind Number:EDA896-094-521-203
Manufacturer:EDAC
Manufacturer Number:896-094-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-521-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety. With a current rating of 3A and copper alloy contacts, they guarantee reliable power transmission. The double-row design, with a pitch of .125 inches and row spacing of .2 inches, offers seamless integration into your circuit board setup. Boasting 94 positions, these connectors accommodate multiple connections with ease. Whether you require straight or right-angle mounting, they provide flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Elevate your connectivity solutions with our top-of-the-line Card Edge Connectors.