896-094-521-208

Heilind Number:EDA896-094-521-208
Manufacturer:EDAC
Manufacturer Number:896-094-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-521-208

Detailed Description

Experience reliable connectivity in high-temperature environments with our High Temp Card Edge Connectors. Featuring a sleek black design, these connectors are engineered for optimal performance, with a current rating of 3A. Constructed with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, they ensure durability and conductivity. With two rows and 94 positions, these connectors offer versatile connectivity options for your PCB applications. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are suitable for various industrial and electronic applications. Trust in our high-quality connectors for seamless board-to-board connections.