896-094-521-212

Heilind Number:EDA896-094-521-212
Manufacturer:EDAC
Manufacturer Number:896-094-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-521-212

Detailed Description

Efficiently transfer power and signals with our High Temp Card Edge Connectors. Designed for durability and reliability in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a contact material of Copper Alloy, they ensure secure and efficient connectivity. The two-row design, with a pitch of .125 inches and row spacing of .2 inches, offers 94 positions for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications. Install them easily in a straight mount orientation on your PCBs for a streamlined connection solution. Trust in our connectors for high performance and longevity in your electronic systems.