896-094-521-807

Heilind Number:EDA896-094-521-807
Manufacturer:EDAC
Manufacturer Number:896-094-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-521-807

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety. With a 3A amperage rating and copper alloy contact material, they guarantee efficient power transmission. The two-row design with a pitch of .125 inches and row spacing of .2 inches allows for seamless integration into your setup, offering 94 positions for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications. Trust in our quality products for seamless board-to-board connections.