896-094-521-808

Heilind Number:EDA896-094-521-808
Manufacturer:EDAC
Manufacturer Number:896-094-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-521-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage and copper alloy contact material, they guarantee reliable power transmission. The two-row design, with a .125-inch pitch and .2-inch row spacing, offers efficient connectivity for up to 94 positions. Perfect for straight mounting orientation, these connectors operate seamlessly in temperatures ranging from -40 to 105°C. Elevate your PCB assembly with these essential components.