896-094-521-812

Heilind Number:EDA896-094-521-812
Manufacturer:EDAC
Manufacturer Number:896-094-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-521-812

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for superior performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. With a 3A amperage rating and copper alloy contact material, they guarantee reliable power transmission. Their dual-row configuration with 94 positions allows for efficient data transfer, while a pitch of .125 inches and row spacing of .2 inches ensure precise alignment. Suitable for a wide range of applications, these connectors offer straight mount orientation and operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.