896-094-522-201

Heilind Number:EDA896-094-522-201
Manufacturer:EDAC
Manufacturer Number:896-094-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-522-201

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Expertly designed for durability and performance, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring superior heat resistance. With a 3A amperage rating, they offer reliable power transmission for your applications. The Copper Alloy contact material guarantees optimal conductivity, while the dual-row design with a pitch of .125 inches and row spacing of .2 inches accommodates 94 positions, allowing for seamless board-to-board connections. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for various industrial settings. Trust in our top-of-the-line connectors to deliver exceptional quality and efficiency in your projects.