896-094-522-204

Heilind Number:EDA896-094-522-204
Manufacturer:EDAC
Manufacturer Number:896-094-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-522-204

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for high-performance applications, these connectors ensure reliable power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, they offer exceptional durability and heat resistance, operating flawlessly in temperatures ranging from -40 to 105°C. With a sleek black finish, these connectors are not only functional but also visually appealing. Featuring 94 positions in a dual-row configuration, they provide ample connectivity options for your PCB projects. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while the .125" pitch and .2" row spacing allow for precise alignment. Whether for industrial or commercial use, these connectors, with a straight mount orientation, offer seamless integration into your systems. Trust in our quality PCB connectors to deliver superior performance and longevity in your electronic designs.