896-094-522-208

Heilind Number:EDA896-094-522-208
Manufacturer:EDAC
Manufacturer Number:896-094-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-522-208

Detailed Description

Enhance your high-temperature circuit connections with these Black High Temp Card Edge Connectors. Designed for reliability in demanding environments, they feature a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring optimal performance. With a 3A amperage rating and operating temperature range of -40 to 105 °C, these connectors provide secure power and signal transmission. Their double-row design with 94 positions and a pitch of .125 inches offers versatility in PCB connectivity. Whether for industrial machinery or electronic devices, these straight-mount connectors deliver efficient board-to-board linking with precision and durability. Upgrade your connectivity solutions with this essential component.