896-094-522-212

Heilind Number:EDA896-094-522-212
Manufacturer:EDAC
Manufacturer Number:896-094-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-522-212

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for superior performance in demanding environments, these connectors boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a robust amperage of 3A, they ensure reliable power transmission. Featuring two rows of 94 positions each, they offer ample connectivity options. The copper alloy contacts, combined with a pitch of .125 inches and row spacing of .2 inches, guarantee efficient signal transmission. Operating seamlessly in a wide temperature range from -40 to 105°C, they are ideal for industrial applications. Trust in our Card Edge Connectors for top-notch quality and durability, enhancing your PCB connectivity solutions.