896-094-522-802

Heilind Number:EDA896-094-522-802
Manufacturer:EDAC
Manufacturer Number:896-094-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-094-522-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-094-522-802

Detailed Description

Elevate your PCB connectivity with our High Temperature Card Edge Connectors in sleek black. Designed for durability and performance, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a contact material of Copper Alloy and a current rating of 3 A, they provide secure and efficient power transmission. The two-row design with a pitch of .125 inches and row spacing of .2 inches offers versatility for various applications. Boasting 94 positions, these connectors facilitate seamless board-to-board connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their usability. Upgrade your setup with these top-of-the-line connectors for optimal performance and peace of mind.